9145 | Siltex
Insulating tube, inside Ø 14 mm, yellow, PVC, -20 to 90 °C, 9145
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.4399 € *
Standard delivery time from the manufacturer is: 4 Weeks
PVC insulating sleeve, 9145, Siltex
The PVC sleeve PVC could be used in area of high and low voltage. Preferably used for broadcasting and television industry, for motor and transformer construction, apparatus, household appliances and vehicle electrics. Theese sleeves correspond CEI temperature class Y 90°C. Electrical insulation sleeve PVC have excellent mechanical and dielectrical properties within a temperature range of -20°C to +90°C. They are resistant to most of solvents, acids and chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 14 mm | |
| Colour | yellow | |
| Material | PVC | |
| Thermal class | Y | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |