5000 | Siltex

Insulating tube, inside Ø 22 mm, black, PVC, -22 to 90 °C, 5000

Order No.: 90F557
EAN: 4099891994068
MPN:
5000
Series: PVC
5000 Siltex Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.2848 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
2.2848 €

PVC insulating sleeve, 5000, Siltex

The PVC sleeve PVC could be used in area of high and low voltage. Preferably used for broadcasting and television industry, for motor and transformer construction, apparatus, household appliances and vehicle electrics. Theese sleeves correspond CEI temperature class Y 90°C. Electrical insulation sleeve PVC have excellent mechanical and dielectrical properties within a temperature range of -20°C to +90°C. They are resistant to most of solvents, acids and chemicals.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 22 mm
Colour black
Material PVC
Thermal class Y
min. operating temperature -22 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes