1547 | Siltex
Insulating tube, inside Ø 1.5 mm, red, PVC, -20 to 90 °C, 1547
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4998 € *
Available: 443 mtr.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4998 €
10 mtr.
0.4522 €
100 mtr.
0.4284 €
500 mtr.
0.3451 €
1000 mtr.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC insulating tubing without fabric, type ..-PVC.
Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.
Inner diameter 1.5 mm, wall thickness 0.4 mm, type 1,5 x 0,4-PVC.
Type: red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 1.5 mm | |
| Wall thickness | 0.4 mm | |
| Colour | red | |
| Material | PVC | |
| Thermal class | Y | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |