1369 | Siltex

Insulating tube, inside Ø 1 mm, yellow, PVC, -20 to 90 °C, 1369

Order No.: 90F404
EAN: 4099891194086
MPN:
1369
Series: PVC
1369 Siltex Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.4522 € *
Available: 1,709 mtr.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4522 €
10 mtr.
0.4165 €
100 mtr.
0.3808 €
500 mtr.
0.3213 €
1000 mtr.
0.2892 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC insulating tubing without fabric, type ..-PVC.

Compliant with DIN 40621, with good dielectric and mechanical properties; Temperature class: Y. Heat resistance: max. +90 °C.

Inner diameter 1.0 mm, wall thickness 0.4 mm, type 1,0 x 0,4-PVC.

Type: yellow

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 1 mm
Wall thickness 0.4 mm
Colour yellow
Material PVC
Thermal class Y
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes