EFR32ZG14P231F256GM32-BR | Silicon Laboratories
Z-Wave 700 modem EFR32ZG14P231F256GM32-BR
Order No.: 53S6697
EAN: 4099879000316
MPN:
EFR32ZG14P231F256GM32-BR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Z-Wave 700 modem SoC, EFR32ZG14P231F256GM32-BR, Silicon Laboratories
The EFR32ZG14P231F256GM32-BR is an ideal solution for gateways and controllers in IoT applications such as gateways, smart home hubs, smart speakers, set top boxes and USB sticks.
Features
- High-performance 32-bit processor
- Sub-GHz radio operation
- Z-Wave long range
- Built-in supply monitor
- UART serial interface
Applications
- Health and Wellness
- Building Automation
- Smart Home
- Security
- Metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Z-Wave 700 modem | |
| Enclosure | VFQFN-32 | |
| Frequency range | 902-928 MHz, 2400-2483.5 MHz, 5725-5850 MHz |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | TW |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |