EFP0107GM20-E | Silicon Laboratories

Voltage Reference IC, QFN-20, EFP0107GM20-E

Order No.: 53S5197
EAN: 4099879104212
MPN:
EFP0107GM20-E
Series: EFP01XX
EFP0107GM20-E Silicon Laboratories Voltage Reference ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9512 €

Power Management IC, EFP0107GM20-E, Silicon Laboratories

The EFP0107GM20-E is a flexible, highly efficient, multi-output power management IC, providing complete system power, three output voltage rails and primary cell battery. This product supports a wide range of batteries from 1.8 to 5.5 volts, providing flexibility for different battery technologies while improving the efficiency of the EFR32 and EFM32 power consumption.

Features

  • One buck/boost DC-DC converter
  • One switched output
  • Fully configurable I2C
  • Direct Mode supports fast transitions between energy modes
  • Short-circuit tolerant outputs
  • Over-temperature monitoring and IRQ assertion

Applications

  • Home and Building Automation and Security
  • Health and Wellness
  • Smart Accessories
  • Human Interface Devices
  • IoT Sensors and End Devices
Technical specifications
Filter Property Value
Enclosure QFN-20
Assembly SMD
Input voltage 5.5 V
Output voltage DC 0.8-3.3 V
Output current 150 mA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423390
Original Packaging Tray with 490 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes