EFP0102GM20-E | Silicon Laboratories
Voltage Reference IC, QFN-20, EFP0102GM20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 1 Week
Power Management IC, EFP0102GM20-E, Silicon Laboratories
The EFP0102GM20-E is a flexible, highly efficient, multi-output power management IC, providing complete system power, three output voltage rails and primary cell battery. This product supports a wide range of batteries from 1.8 to 5.5 volts, providing flexibility for different battery technologies while improving the efficiency of the EFR32 and EFM32 power consumption.
Features
- One buck/boost DC-DC converter
- One switched output
- Fully configurable I2C
- Direct Mode supports fast transitions between energy modes
- Short-circuit tolerant outputs
- Over-temperature monitoring and IRQ assertion
Applications
- Home and Building Automation and Security
- Health and Wellness
- Smart Accessories
- Human Interface Devices
- IoT Sensors and End Devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | QFN-20 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| Output voltage DC | 0.8-1.26 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Tray with 490 pieces |
| Country of origin | TW |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |