SI7201-B-00-FV | Silicon Laboratories
Hall effect sensor, 0.2 to 1.1 mT, 1.7-3.6 V, SI7201-B-00-FV, SOT-23-3, 0 to 70 °C, SI7201-B-00-FV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 12 Weeks
Hall effect sensor, SI7201-B-00-FV, Silicon Laboratories
The SI7201-B-00-FV is a hall effect magnetic sensor that combines a chopper-stabilized hall element with a low-noise analog amplifier, 13-bit analogto-digital converter, and a flexible comparator circuit. This product offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.
Features
- High sensitivity hall effect sensor
- Selectable sensitivity, hysteresis, output polarity and sample rate
- Omnipolar or unipolar operation
- Open-drain output
- Digital high/low output
Applications
- Control knobs and selector switches
- General-purpose mechanical position sensing
- Camera image stabilization, zoom, and autofocus
- Replacement of reed switches in consumer, and security applications
- Fluid level sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| measurement range | 0.2 to 1.1 mT | |
| Voltage | 1.7-3.6 V | |
| Assembly | SMD | |
| Enclosure | SOT-23-3 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| MSL | MSL 2 |
| Country of origin | PH |
| Original Packaging | Reel with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |