SI7054-A20-IMR | Silicon Laboratories
Temperature probe, -40 to 125°C, 1.9-3.6 V, SI7054-A20-IMR, DFN-6, -40 to 125 °C, SI7054-A20-IMR
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 20 Weeks
Temperature sensor, SI7054-A20-IMR, Silicon Laboratories
The SI7054-A20-IMR is a digital temperature sensor that includes industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- Low power consumption
- High accuracy temperature sensor
- Accuracy maintained over the entire operating temperature and voltage range
- Factory calibrated
Applications
- Portable consumer devices
- Computer equipment
- Cold chain storage
- Industrial controls
- Battery protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -40 to 125°C | |
| Voltage | 1.9-3.6 V | |
| Assembly | SMD | |
| Enclosure | DFN-6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 90321020 |
| Country of origin | TW |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |