SI7006-A20-IM1R | Silicon Laboratories
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7006-A20-IM1R, DFN-6, -40 to 125 °C, SI7006-A20-IM1R
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 20 Weeks
Humidity and temperature sensor, SI7006-A20-IM1R, Silicon Laboratories
The SI7006-A20-IM1R is a digital relative humidity and temperature sensor that integrates temperature and humidity sensor elements, an analog-to-digital converter, signal processing, calibration data, and an I2C host interface. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature, humidity, and dew-point in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- Low power consumption
- Integrated on-chip heater
- Excellent long term stability
- Factory calibrated
- Optional factory-installed cover
Applications
- Micro-environments/data centers
- Automotive climate control and de-fogging
- Respiratory therapy
- Asset and goods tracking
- Thermostats/humidistats
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | moisture/temperature sensor | |
| measurement range | 0-100% RH / -40 to 125°C | |
| Voltage | 1.9-3.6 V | |
| Assembly | SMD | |
| Enclosure | DFN-6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 90321020 |
| Country of origin | TW |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |