SI4010-C2-GTR | Silicon Laboratories

8051 RF microcontroller, 8 bit, 27 MHz, TFSOP-10, SI4010-C2-GTR

Order No.: 53S5361
EAN: 4099879109330
MPN:
SI4010-C2-GTR
Series: SI4010
SI4010-C2-GTR Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0099 €

Microcontroller, SI4010-C2-GTR, Silicon Laboratories

The SI4010-C2-GTR is a fully integrated crystal-less CMOS SoC RF transmitter with an embedded CIP-51 8051 MCU. This device includes an 8 kB non volatile memory block for programming the user's application along with a 12 kB ROM of embedded support code for use in the user's application, and can operate over the –40 to 85 °C temperature range without requiring an external crystal reference source reducing board area and BOM cost.

Features

  • High-performance RF transmitter
  • Automatic antenna tuning
  • LDO regulator with POR circuit
  • Optional crystal oscillator input

Applications

  • Home automation and security
  • Garage and gate door openers
  • Remote keyless entry
  • Wireless remote controls
Technical specifications
Filter Property Value
Enclosure TFSOP-10
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 27 MHz
Number of I/Os 5
Memory size 100 KB
Data RAM Size 4 KB
Voltage 1.8-3.6 V
Number of pins 10
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Reel with 2,500 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes