SI4010-C2-GS | Silicon Laboratories
8051 RF microcontroller, 8 bit, 27 MHz, SOIC-14, SI4010-C2-GS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, SI4010-C2-GS, Silicon Laboratories
The SI4010-C2-GS is a fully integrated crystal-less CMOS SoC RF transmitter. The device includes an 8 kB non volatile memory block for programming the user's application along with a 12 kB ROM of embedded support code for use in the user's application, and can operate over the –40 to 85 °C temperature range without requiring an external crystal reference source reducing board area and BOM cost.
Features
- High-performance RF transmitter
- Automatic antenna tuning
- LDO regulator with POR circuit
- Optional crystal oscillator input
Applications
- Home automation and security
- Garage and gate door openers
- Remote keyless entry
- Wireless remote controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 27 MHz | |
| Number of I/Os | 9 | |
| Memory size | 100 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 56 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |