EFR32FG12P232F1024GM48-CR | Silicon Laboratories
ARM Cortex M4 RF microcontroller, 32 bit, 40 MHz, WFQFN-48, EFR32FG12P232F1024GM48-CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 1 Week
RF system, EFR32FG12P232F1024GM48-CR, Silicon Laboratories
The EFR32FG12P232F1024GM48-CR is a RF system on a chip. This product is ideal for enabling energyfriendly proprietary protocol networking for IoT devices, the single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.
Features
- High-performance 32-bit processor
- Low power wide area networks
- Embedded trace macrocell (ETM) for advanced debugging
- Digital to Analog Current Converter
- Multi-channel Capacitive Sense Interface
Applications
- Home and Building Automation and Security
- Electronic Shelf Labels
- Industrial Automation
- Commercial and Retail Lighting and Sensing
- Metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WFQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 40 MHz | |
| Number of I/Os | 31 | |
| Memory size | 1024 KB | |
| Data RAM Size | 128 KB | |
| Voltage | 1.8-3.8 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |