EFM8UB20F64G-B-QFP48R | Silicon Laboratories

8051 microcontroller, 8 bit, 48 MHz, TQFP-48, EFM8UB20F64G-B-QFP48R

Order No.: 53S5963
EAN: 4099879114761
MPN:
EFM8UB20F64G-B-QFP48R
Series: EFM8UB
EFM8UB20F64G-B-QFP48R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

Microcontroller, EFM8UB20F64G-B-QFP48R, Silicon Laboratories

The EFM8UB20F64G-B-QFP48R is a 8-bit Microcontroller. This product offers high value by integrating an innovative energy-smart USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high speed communication interface into small packages, making it ideal for space-constrained USB applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Flexible peripheral crossbar for peripheral routing
  • 12-Bit Analog-to-Digital Converter
  • Five 16-bit timers

Applications

  • High-speed communication bridge
  • USB I/O controls, dongles
  • Consumer electronics
  • Medical equipment
Technical specifications
Filter Property Value
Enclosure TQFP-48
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 48 MHz
Number of I/Os 40
Memory size 64 KB
Data RAM Size 4.25 KB
Voltage 2.65-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes