EFM8UB20F32G-B-QFN32 | Silicon Laboratories

8051 microcontroller, 8 bit, 48 MHz, VFQFN-32, EFM8UB20F32G-B-QFN32

Order No.: 53S6464
EAN: 4099879118493
MPN:
EFM8UB20F32G-B-QFN32
Series: EFM8UB
EFM8UB20F32G-B-QFN32 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5819 €

Microcontroller, EFM8UB20F32G-B-QFN32, Silicon Laboratories

The EFM8UB20F32G-B-QFN32 is a 8-bit Microcontroller. This product offers high value by integrating an innovative energy-smart USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high speed communication interface into small packages, making it ideal for space-constrained USB applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Flexible peripheral crossbar for peripheral routing
  • 12-Bit Analog-to-Digital Converter
  • Five 16-bit timers

Applications

  • High-speed communication bridge
  • USB I/O controls, dongles
  • Consumer electronics
  • Medical equipment
Technical specifications
Filter Property Value
Enclosure VFQFN-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 48 MHz
Number of I/Os 25
Memory size 32 KB
Data RAM Size 2.25 KB
Voltage 2.7-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Bar with 73 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes