EFM8UB10F16G-C-QFN28R | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, WFQFN-28, EFM8UB10F16G-C-QFN28R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, EFM8UB10F16G-C-QFN28R, Silicon Laboratories
The EFM8UB10F16G-C-QFN28R is a 8-bit Microcontroller. This product offers high value by integrating an innovative energy-smart USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high speed communication interface into small packages, making it ideal for space-constrained USB applications.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Flexible peripheral crossbar for peripheral routing
- 12-Bit Analog-to-Digital Converter
- Five 16-bit timers
Applications
- High-speed communication bridge
- USB I/O controls, dongles
- Consumer electronics
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WFQFN-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 22 | |
| Memory size | 16 KB | |
| Data RAM Size | 2.25 KB | |
| Voltage | 1.71-3.6 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |