EFM8SB20F32G-B-QFP32 | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, LQFP-32, EFM8SB20F32G-B-QFP32

Order No.: 53S6239
EAN: 4099879116512
MPN:
EFM8SB20F32G-B-QFP32
Series: EFM8SB
EFM8SB20F32G-B-QFP32 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6894 €

Microcontroller, EFM8SB20F32G-B-QFP32, Silicon Laboratories

The EFM8SB20F32G-B-QFP32 is a 8-bit MCUs feature a powerful 8051 core with 72 MHz performance. This product offers the lowest power consumption by combining innovative low energy techniques and short wakeup times from energy saving modes into small packages, making it well-suited for any battery operated applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Flexible peripheral crossbar for peripheral routing
  • Programmable current reference
  • Six 16-bit general-purpose timers

Applications

  • Optical network modules
  • Industrial control and automation
  • Smart sensors
  • Precision instrumentation
Technical specifications
Filter Property Value
Enclosure LQFP-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 24
Memory size 32 KB
Data RAM Size 4.25 KB
Voltage 1.8-6.3 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Original Packaging Tray with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes