EFM8SB20F32G-B-QFN32R | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, VFQFN-32, EFM8SB20F32G-B-QFN32R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, EFM8SB20F32G-B-QFN32R, Silicon Laboratories
The EFM8SB20F32G-B-QFN32R is a 8-bit MCUs feature a powerful 8051 core with 72 MHz performance. This product offers the lowest power consumption by combining innovative low energy techniques and short wakeup times from energy saving modes into small packages, making it well-suited for any battery operated applications.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Flexible peripheral crossbar for peripheral routing
- Programmable current reference
- Six 16-bit general-purpose timers
Applications
- Optical network modules
- Industrial control and automation
- Smart sensors
- Precision instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 24 | |
| Memory size | 32 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 1.8-6.3 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |