EFM8SB10F8A-A-QFN20 | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8SB10F8A-A-QFN20

Order No.: 53S6319
EAN: 4099879117236
MPN:
EFM8SB10F8A-A-QFN20
Series: EFM8SB
EFM8SB10F8A-A-QFN20 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7370 €

Microcontroller, EFM8SB10F8A-A-QFN20, Silicon Laboratories

The EFM8SB10F8A-A-QFN20 is a 8-bit MCUs feature a powerful 8051 core with 72 MHz performance. This product offers the lowest power consumption by combining innovative low energy techniques and short wakeup times from energy saving modes into small packages, making it well-suited for any battery operated applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Flexible peripheral crossbar for peripheral routing
  • Programmable current reference
  • Six 16-bit general-purpose timers

Applications

  • Optical network modules
  • Industrial control and automation
  • Smart sensors
  • Precision instrumentation
Technical specifications
Filter Property Value
Enclosure UFQFN-20
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 13
Memory size 8 KB
Data RAM Size 512 byte
Voltage 1.8-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Bar with 120 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes