EFM8LB12F64ES1-C-QFN24R | Silicon Laboratories

8051 microcontroller, 8 bit, 72 MHz, VFQFN-24, EFM8LB12F64ES1-C-QFN24R

Order No.: 53S5714
EAN: 4099879112552
MPN:
EFM8LB12F64ES1-C-QFN24R
Series: EFM8LB1
EFM8LB12F64ES1-C-QFN24R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2249 €

Microcontroller, EFM8LB12F64ES1-C-QFN24R, Silicon Laboratories

The EFM8LB12F64ES1-C-QFN24R is a powerful 8051 core. This product is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Independent watchdog timer, clocked from the low frequency oscillator
  • Power-on reset circuit and brownout detectors
  • Six 16-bit general-purpose timers

Applications

  • Optical network modules
  • Industrial control and automation
  • Smart sensors
  • Precision instrumentation
Technical specifications
Filter Property Value
Enclosure VFQFN-24
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 72 MHz
Number of I/Os 20
Memory size 64 KB
Data RAM Size 4.25 KB
Voltage 2.2-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Reel with 1,500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes