EFM8LB12F64E-C-QFP32R | Silicon Laboratories
8051 microcontroller, 8 bit, 72 MHz, TQFP-32, EFM8LB12F64E-C-QFP32R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, EFM8LB12F64E-C-QFP32R, Silicon Laboratories
The EFM8LB12F64E-C-QFP32R is a powerful 8051 core. This product is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Independent watchdog timer, clocked from the low frequency oscillator
- Power-on reset circuit and brownout detectors
- Six 16-bit general-purpose timers
Applications
- Optical network modules
- Industrial control and automation
- Smart sensors
- Precision instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 28 | |
| Memory size | 64 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 2.2-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |