EFM8BB52F32I-C-TSSOP28 | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, TSSOP-28, EFM8BB52F32I-C-TSSOP28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, EFM8BB52F32I-C-TSSOP28, Silicon Laboratories
The EFM8BB52F32I-C-TSSOP28 is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog this product is also optimal for embedded applications.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Independent watchdog timer, clocked from the low frequency oscillator
- Power-on reset circuit and brownout detectors
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Personal hygiene products
- Battery packs
- Optical Modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 25 | |
| Memory size | 32 KB | |
| Data RAM Size | 2.25 KB | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |