EFM8BB52F32G-C-QFN32R | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, WFQFN-32, EFM8BB52F32G-C-QFN32R

Order No.: 53S5854
EAN: 4099879113801
MPN:
EFM8BB52F32G-C-QFN32R
Series: EFM8BB
EFM8BB52F32G-C-QFN32R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8806 €

Microcontroller, EFM8BB52F32G-C-QFN32R, Silicon Laboratories

The EFM8BB52F32G-C-QFN32R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog this product is also optimal for embedded applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Independent watchdog timer, clocked from the low frequency oscillator
  • Power-on reset circuit and brownout detectors

Applications

  • LED/Lighting control
  • Industrial automation
  • Consumer electronics
  • Personal hygiene products
  • Battery packs
  • Optical Modules
Technical specifications
Filter Property Value
Enclosure WFQFN-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 29
Memory size 32 KB
Data RAM Size 2.25 KB
Voltage 1.8-5.5 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Reel with 2,500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes