EFM8BB51F16I-C-QFN20R | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, WFQFN-20, EFM8BB51F16I-C-QFN20R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 20 Weeks
Microcontroller, EFM8BB51F16I-C-QFN20R, Silicon Laboratories
The EFM8BB51F16I-C-QFN20R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog this product is also optimal for embedded applications.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Independent watchdog timer, clocked from the low frequency oscillator
- Power-on reset circuit and brownout detectors
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Personal hygiene products
- Battery packs
- Optical Modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WFQFN-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 16 | |
| Memory size | 16 KB | |
| Data RAM Size | 1.25 KB | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |