EFM8BB31F64G-D-QFP32 | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, TQFP-32, EFM8BB31F64G-D-QFP32

Order No.: 53S6221
EAN: 4099879116345
MPN:
EFM8BB31F64G-D-QFP32
Series: EFM8BB
EFM8BB31F64G-D-QFP32 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9631 €

Microcontroller, EFM8BB31F64G-D-QFP32, Silicon Laboratories

The EFM8BB31F64G-D-QFP32 is a 8-bit Microcontroller. This product offers state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to four 12-bit DACs into small packages, making it ideal for general purpose applications.

Features

  • Internal LDO regulator for CPU core voltage
  • Internal temperature sensor
  • Independent watchdog timer, clocked from the low frequency oscillator
  • Full memory and register inspection

Applications

  • Consumer electronics
  • Precision instrumentation
  • Industrial control and automation
  • Power management and control
  • Smart sensors
  • Automotive control
Technical specifications
Filter Property Value
Enclosure TQFP-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 28
Memory size 64 KB
Data RAM Size 4.25 KB
Voltage 2.2-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Tray with 250 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes