EFM8BB31F64G-D-QFN32 | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, UFQFN-32, EFM8BB31F64G-D-QFN32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, EFM8BB31F64G-D-QFN32, Silicon Laboratories
The EFM8BB31F64G-D-QFN32 is a 8-bit Microcontroller. This product offers state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to four 12-bit DACs into small packages, making it ideal for general purpose applications.
Features
- Internal LDO regulator for CPU core voltage
- Internal temperature sensor
- Independent watchdog timer, clocked from the low frequency oscillator
- Full memory and register inspection
Applications
- Consumer electronics
- Precision instrumentation
- Industrial control and automation
- Power management and control
- Smart sensors
- Automotive control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 29 | |
| Memory size | 64 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 2.2-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 490 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |