EFM8BB21F16I-C-QFN20 | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, WFQFN-20, EFM8BB21F16I-C-QFN20

Order No.: 53S6512
EAN: 4099879118943
MPN:
EFM8BB21F16I-C-QFN20
Series: EFM8BB
EFM8BB21F16I-C-QFN20 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5470 €

Microcontroller, EFM8BB21F16I-C-QFN20, Silicon Laboratories

The EFM8BB21F16I-C-QFN20 is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.

Features

  • 12-Bit Analog-to-Digital Converter
  • Integrated temperature sensor
  • Five 16-bit timers
  • Priority crossbar for flexible pin mapping

Applications

  • Consumer electronics
  • Sensor controllers
  • Lighting systems
  • Medical equipment
  • Motor control
  • I/O port expander
Technical specifications
Filter Property Value
Enclosure WFQFN-20
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 16
Memory size 16 KB
Data RAM Size 2.25 KB
Voltage 2.2-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Bar with 120 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes