EFM8BB21F16G-C-QFN20 | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8BB21F16G-C-QFN20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
25 pcs.
1.2376 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, EFM8BB21F16G-C-QFN20, Silicon Laboratories
The EFM8BB21F16G-C-QFN20 is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.
Features
- 12-Bit Analog-to-Digital Converter
- Integrated temperature sensor
- Five 16-bit timers
- Priority crossbar for flexible pin mapping
Applications
- Consumer electronics
- Sensor controllers
- Lighting systems
- Medical equipment
- Motor control
- I/O port expander
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFQFN-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 16 | |
| Memory size | 16 KB | |
| Data RAM Size | 2.25 KB | |
| Voltage | 2.2-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | TW |
| Original Packaging | Bar with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |