EFM8BB10F8G-A-SOIC16R | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, SOIC-16, EFM8BB10F8G-A-SOIC16R

Order No.: 53S5929
EAN: 4099879114464
MPN:
EFM8BB10F8G-A-SOIC16R
Series: EFM8BB
EFM8BB10F8G-A-SOIC16R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €

Microcontroller, EFM8BB10F8G-A-SOIC16R, Silicon Laboratories

The EFM8BB10F8G-A-SOIC16R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.

Features

  • Integrated temperature sensor
  • Two low-current analog comparators
  • Four 16-bit timers
  • Priority crossbar for flexible pin mapping

Applications

  • Consumer electronics
  • Sensor controllers
  • Lighting systems
  • Medical equipment
  • Motor control
  • I/O port expander
Technical specifications
Filter Property Value
Enclosure SOIC-16
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 25 MHz
Number of I/Os 13
Memory size 8 KB
Data RAM Size 512 byte
Voltage 2.2-3.6 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Reel with 2,500 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes