EFM8BB10F8G-A-QSOP24R | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, SSOP-24, EFM8BB10F8G-A-QSOP24R
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, EFM8BB10F8G-A-QSOP24R, Silicon Laboratories
The EFM8BB10F8G-A-QSOP24R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.
Features
- Integrated temperature sensor
- Two low-current analog comparators
- Four 16-bit timers
- Priority crossbar for flexible pin mapping
Applications
- Consumer electronics
- Sensor controllers
- Lighting systems
- Medical equipment
- Motor control
- I/O port expander
Technical specifications
Filter | Property | Value |
---|---|---|
Clock frequency | 25 MHz | |
Assembly | SMD | |
Enclosure | SSOP-24 | |
Data RAM Size | 512 byte | |
Processor core | 8051 | |
Memory size | 8 KB | |
Core Size | 8 bit | |
Version | flash | |
Voltage | 2.2-3.6 V | |
min. operating temperature | -40 °C | |
Number of I/Os | 18 | |
max. operating temperature | 85 °C | |
Number of pins | 24 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |