EFM32ZG110F32-B-QFN24 | Silicon Laboratories

ARM Cortex M0 microcontroller, 32 bit, 24 MHz, VQFN-24, EFM32ZG110F32-B-QFN24

Order No.: 53S7635
EAN: 4099879129147
MPN:
EFM32ZG110F32-B-QFN24
Series: EFM32ZG
EFM32ZG110F32-B-QFN24 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3082 €

ARM Microcontroller, EFM32ZG110F32-B-QFN24, Silicon Laboratories

The EFM32ZG110F32-B-QFN24 is an ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 24 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Autonomous operation with DMA in deep sleep mode

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Energy, gas, water and smart metering
Technical specifications
Filter Property Value
Enclosure VQFN-24
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 24 MHz
Number of I/Os 17
Memory size 32 KB
Data RAM Size 4 KB
Voltage 1.98-3.8 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 490 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes