EFM32WG230F256-B-QFN64 | Silicon Laboratories

ARM Cortex M4 microcontroller, 32 bit, 48 MHz, VFQFN-64, EFM32WG230F256-B-QFN64

Order No.: 53S7367
EAN: 4099879126672
MPN:
EFM32WG230F256-B-QFN64
Series: EFM32WG
EFM32WG230F256-B-QFN64 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0071 €

ARM Microcontroller, EFM32WG230F256-B-QFN64, Silicon Laboratories

The EFM32WG230F256-B-QFN64 is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 48 MHz. With the full DSP instruction set and floating point unit in this device, developers can speed up computation performance. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Integrated LCD Controller

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Energy, gas, water and smart metering
Technical specifications
Filter Property Value
Enclosure VFQFN-64
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 56
Memory size 256 KB
Data RAM Size 32 KB
Voltage 1.85-3.8 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 260 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes