EFM32TG230F32-D-QFN64 | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VFQFN-64, EFM32TG230F32-D-QFN64

Order No.: 53S7630
EAN: 4099879129093
MPN:
EFM32TG230F32-D-QFN64
Series: EFM32TG
EFM32TG230F32-D-QFN64 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4732 €

ARM Microcontroller, EFM32TG230F32-D-QFN64, Silicon Laboratories

The EFM32TG230F32-D-QFN64 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Hardware cryptographic engine supports AES
  • Integrated Low-energy LCD Controller
  • Autonomous operation with DMA in deep sleep mode

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Water metering
  • Gas metering
Technical specifications
Filter Property Value
Enclosure VFQFN-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 56
Memory size 32 KB
Data RAM Size 4 KB
Voltage 1.98-3.8 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 260 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes