EFM32TG11B320F128GQ64-B | Silicon Laboratories

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, TQFP-64, EFM32TG11B320F128GQ64-B

Order No.: 53S7756
EAN: 4099879130327
MPN:
EFM32TG11B320F128GQ64-B
Series: EFM32TG11
EFM32TG11B320F128GQ64-B Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4502 €

ARM Microcontroller, EFM32TG11B320F128GQ64-B, Silicon Laboratories

The EFM32TG11B320F128GQ64-B is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Hardware cryptographic engine supports AES
  • Integrated Low-energy LCD Controller
  • Autonomous operation with DMA in deep sleep mode

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Water metering
  • Gas metering
Technical specifications
Filter Property Value
Enclosure TQFP-64
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 53
Memory size 128 KB
Data RAM Size 32 KB
Voltage 1.8-3.8 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 160 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes