EFM32TG11B120F128GM32-B | Silicon Laboratories
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, VFQFN-32, EFM32TG11B120F128GM32-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Microcontroller, EFM32TG11B120F128GM32-B, Silicon Laboratories
The EFM32TG11B120F128GM32-B is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.
Features
- High-performance 32-bit processor
- Hardware cryptographic engine supports AES
- Integrated Low-energy LCD Controller
- Autonomous operation with DMA in deep sleep mode
Applications
- Health and fitness applications
- Alarm and security systems
- Industrial and home automation
- Smart metering
- Water metering
- Gas metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 24 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Voltage | 1.8-3.8 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Original Packaging | Tray with 490 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |