EFM32TG110F32-D-QFN24 | Silicon Laboratories
ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VQFN-24, EFM32TG110F32-D-QFN24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
25 pcs.
3.7247 €
50 pcs.
3.5938 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Microcontroller, EFM32TG110F32-D-QFN24, Silicon Laboratories
The EFM32TG110F32-D-QFN24 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.
Features
- High-performance 32-bit processor
- Hardware cryptographic engine supports AES
- Integrated Low-energy LCD Controller
- Autonomous operation with DMA in deep sleep mode
Applications
- Health and fitness applications
- Alarm and security systems
- Industrial and home automation
- Smart metering
- Water metering
- Gas metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-24 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 17 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 1.98-3.8 V | |
| Number of pins | 24 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 490 pieces |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |