EFM32PG22C200F512IM32-C | Silicon Laboratories

ARM Cortex M33 microcontroller, 32 bit, 76.8 MHz, VFQFN-32, EFM32PG22C200F512IM32-C

Order No.: 53S7539
EAN: 4099879128195
MPN:
EFM32PG22C200F512IM32-C
Series: EFM32PG22
EFM32PG22C200F512IM32-C Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.38 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.38 €

ARM Microcontroller, EFM32PG22C200F512IM32-C, Silicon Laboratories

The EFM32PG22C200F512IM32-C is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 40 MHz. With the full DSP instruction set and floating point unit in this device, developers can speed up computation performance. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Integrated DC-DC converter
  • 8 Channel DMA Controller
  • Autonomous low energy sensor interface

Applications

  • Health and fitness
  • Home automation and security
  • Industrial and home automation
  • Smart accessories
  • IoT devices and sensors
Technical specifications
Filter Property Value
Enclosure VFQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M33
Core Size 32 bit
Clock frequency 76.8 MHz
Number of I/Os 18
Memory size 512 KB
Data RAM Size 32 KB
Voltage 1.71-3.8 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Tray with 490 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes