EFM32PG22C200F128IM40-C | Silicon Laboratories
ARM Cortex M33 microcontroller, 32 bit, 76.8 MHz, VFQFN-40, EFM32PG22C200F128IM40-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Microcontroller, EFM32PG22C200F128IM40-C, Silicon Laboratories
The EFM32PG22C200F128IM40-C is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 40 MHz. With the full DSP instruction set and floating point unit in this device, developers can speed up computation performance. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.
Features
- High-performance 32-bit processor
- Integrated DC-DC converter
- 8 Channel DMA Controller
- Autonomous low energy sensor interface
Applications
- Health and fitness
- Home automation and security
- Industrial and home automation
- Smart accessories
- IoT devices and sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFQFN-40 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M33 | |
| Core Size | 32 bit | |
| Clock frequency | 76.8 MHz | |
| Number of I/Os | 26 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Voltage | 1.71-3.8 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 490 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |