EFM32JG1B100F256GM32-C0 | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 40 MHz, VFQFN-32, EFM32JG1B100F256GM32-C0

Order No.: 53S7457
EAN: 4099879127471
MPN:
EFM32JG1B100F256GM32-C0
Series: EFM32JG
EFM32JG1B100F256GM32-C0 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0817 €

ARM Microcontroller, EFM32JG1B100F256GM32-C0, Silicon Laboratories

The EFM32JG1B100F256GM32-C0 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 40 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Integrated DC-DC converter
  • Hardware cryptographic engine supports AES, ECC, and SHA
  • Autonomous low energy sensor interface

Applications

  • Health and fitness
  • Home automation and security
  • Industrial and factory automation
  • Smart accessories
  • IoT devices and sensors
Technical specifications
Filter Property Value
Enclosure VFQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 40 MHz
Number of I/Os 20
Memory size 256 KB
Data RAM Size 32 KB
Voltage 1.85-3.8 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85423190
Original Packaging Tray with 490 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes