EFM32JG12B500F1024IL125-C | Silicon Laboratories
ARM Cortex M3 microcontroller, 32 bit, 40 MHz, VFBGA-125, EFM32JG12B500F1024IL125-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0666 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Microcontroller, EFM32JG12B500F1024IL125-C, Silicon Laboratories
The EFM32JG12B500F1024IL125-C is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 40 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.
Features
- High-performance 32-bit processor
- Integrated DC-DC converter
- Hardware cryptographic engine supports AES, ECC, and SHA
- Autonomous low energy sensor interface
Applications
- Health and fitness
- Home automation and security
- Industrial and factory automation
- Smart accessories
- IoT devices and sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFBGA-125 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 40 MHz | |
| Number of I/Os | 65 | |
| Memory size | 1 MB | |
| Data RAM Size | 256 KB | |
| Voltage | 1.8-3.8 V | |
| Number of pins | 125 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 260 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |