EFM32HG310F64G-C-QFN32R | Silicon Laboratories

ARM Cortex M0 microcontroller, 32 bit, 25 MHz, VQFN-32, EFM32HG310F64G-C-QFN32R

Order No.: 53S6811
EAN: 4099879121769
MPN:
EFM32HG310F64G-C-QFN32R
Series: EFM32HG
EFM32HG310F64G-C-QFN32R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5097 €

ARM Microcontroller, EFM32HG310F64G-C-QFN32R, Silicon Laboratories

The EFM32HG310F64G-C-QFN32R is a USB-enabled ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 25 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Ultra efficient power-on reset and brown-out detector

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart accessories
  • Energy, gas, water and smart metering
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 25 MHz
Number of I/Os 22
Memory size 64 KB
Data RAM Size 8 KB
Voltage 1.98-3.8 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Reel with 3,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes