EFM32GG232F512G-E-QFP64R | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 48 MHz, TQFO-64, EFM32GG232F512G-E-QFP64R

Order No.: 53S6891
EAN: 4099879122551
MPN:
EFM32GG232F512G-E-QFP64R
Series: EFM32GG
EFM32GG232F512G-E-QFP64R Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.209 €

ARM Microcontroller, EFM32GG232F512G-E-QFP64R, Silicon Laboratories

The EFM32GG232F512G-E-QFP64R is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 48 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Integrated LCD controller

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Water metering
  • Gas metering
Technical specifications
Filter Property Value
Enclosure TQFO-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 53
Memory size 512 KB
Data RAM Size 128 KB
Voltage 1.98-3.8 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Reel with 1,000 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes