EFM32GG11B820F2048GQ64-B | Silicon Laboratories
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, TQFP-64, EFM32GG11B820F2048GQ64-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1828 € *
Standard delivery time from the manufacturer is: 1 Week
ARM Microcontroller, EFM32GG11B820F2048GQ64-B, Silicon Laboratories
The EFM32GG11B820F2048GQ64-B is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 72 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.
Features
- High-performance 32-bit processor
- Dual CAN 2.0 Bus Controller
- Crystal-free low-energy USB
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
Applications
- Smart energy meters
- Industrial and factory automation
- Home automation and security
- Mid- and high-tier wearables
- IoT devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 47 | |
| Memory size | 2 MB | |
| Data RAM Size | 512 KB | |
| Voltage | 1.8-3.8 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |