EFM32GG11B320F2048GL112-B | Silicon Laboratories

ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LFBGA-112, EFM32GG11B320F2048GL112-B

Order No.: 53S7282
EAN: 4099879125866
MPN:
EFM32GG11B320F2048GL112-B
Series: EFM32GG11
EFM32GG11B320F2048GL112-B Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0162 €

ARM Microcontroller, EFM32GG11B320F2048GL112-B, Silicon Laboratories

The EFM32GG11B320F2048GL112-B is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 72 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Dual CAN 2.0 Bus Controller
  • Crystal-free low-energy USB
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense

Applications

  • Smart energy meters
  • Industrial and factory automation
  • Home automation and security
  • Mid- and high-tier wearables
  • IoT devices
Technical specifications
Filter Property Value
Enclosure LFBGA-112
Assembly SMD
Version flash
Processor core ARM Cortex M4
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 90
Memory size 2 MB
Data RAM Size 512 KB
Voltage 1.8-3.8 V
Number of pins 112
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 168 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes