EFM32G230F128G-E-QFN64 | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VFQFN-64, EFM32G230F128G-E-QFN64

Order No.: 53S7562
EAN: 4099879128423
MPN:
EFM32G230F128G-E-QFN64
Series: EFM32G
EFM32G230F128G-E-QFN64 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3903 €

ARM Microcontroller, EFM32G230F128G-E-QFN64, Silicon Laboratories

The EFM32G230F128G-E-QFN64 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Integrated LCD Controller

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Energy, gas, water and smart metering
  • Smart accessories
Technical specifications
Filter Property Value
Enclosure VFQFN-64
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 56
Memory size 128 KB
Data RAM Size 16 KB
Voltage 1.98-3.8 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 260 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes