EFM32G200F64G-E-QFN32 | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VQFN-32, EFM32G200F64G-E-QFN32

Order No.: 53S7438
EAN: 4099879127310
MPN:
EFM32G200F64G-E-QFN32
Series: EFM32G
EFM32G200F64G-E-QFN32 Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7124 €

ARM Microcontroller, EFM32G200F64G-E-QFN32, Silicon Laboratories

The EFM32G200F64G-E-QFN32 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Integrated LCD Controller

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Energy, gas, water and smart metering
  • Smart accessories
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 24
Memory size 64 KB
Data RAM Size 16 KB
Voltage 1.98-3.8 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Original Packaging Tray with 490 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes