C8051F911-D-GM | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, WFQFN-24, C8051F911-D-GM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
25 pcs.
2.9036 €
50 pcs.
2.7965 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, C8051F911-D-GM, Silicon Laboratories
The C8051F911-D-GM is an ultra-low power microcontroller (MCU) that has been designed from the ground up to be highly power effective. This product is ideal for applications such as energy harvesting, alarm systems, smoke detectors, portable medical products and other low-power applications.
Features
- Four general purpose 16-bit counter/timers
- Data dependent windowed interrupt generator
- Programmable hysteresis and response time
- Can switch between clock sources on-the-fly useful in implementing various power saving modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WFQFN-24 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 25 MHz | |
| Number of I/Os | 16 | |
| Memory size | 16 KB | |
| Data RAM Size | 768 byte | |
| Voltage | 0.9-3.6 V | |
| Number of pins | 24 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bar with 91 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |