C8051F550-IM | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, WFQFN-24, C8051F550-IM

Order No.: 53S6179
EAN: 4099879115959
MPN:
C8051F550-IM
Series: C8051F55X
C8051F550-IM Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6394 €

Microcontroller, C8051F550-IM, Silicon Laboratories

The C8051F550-IM is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification with enhanced temperature operation of up to 125 ºC. This product is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.

Features

  • Four general purpose 16-bit counter/timers
  • Built-in temperature sensor
  • Programmable hysteresis and response time
  • Can switch between clock sources on-the-fly
Technical specifications
Filter Property Value
Enclosure WFQFN-24
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 18
Memory size 32 KB
Data RAM Size 2.25 KB
Voltage 1.8-5.25 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 91 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes