C8051F506-IQ | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, LQFP-32, C8051F506-IQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, C8051F506-IQ, Silicon Laboratories
The C8051F506-IQ is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification with enhanced temperature operation of up to 125 ºC. This product is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
Features
- Four general purpose 16-bit counter/timers
- Internal or external start of conversion source
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Can switch between clock sources on-the-fly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Number of I/Os | 25 | |
| Memory size | 32 KB | |
| Data RAM Size | 4.25 KB | |
| Voltage | 1.8-5.25 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 250 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |