C8051F503-IQ | Silicon Laboratories

8051 microcontroller, 8 bit, 50 MHz, LQFP-32, C8051F503-IQ

Order No.: 53S5860
EAN: 4099879113863
MPN:
C8051F503-IQ
Series: C8051F50X
C8051F503-IQ Silicon Laboratories Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5906 €

Microcontroller, C8051F503-IQ, Silicon Laboratories

The C8051F503-IQ is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification with enhanced temperature operation of up to 125 ºC. This product is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.

Features

  • Four general purpose 16-bit counter/timers
  • Internal or external start of conversion source
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Can switch between clock sources on-the-fly
Technical specifications
Filter Property Value
Enclosure LQFP-32
Assembly SMD
Version flash
Processor core 8051
Core Size 8 bit
Clock frequency 50 MHz
Number of I/Os 25
Memory size 64 KB
Data RAM Size 4.25 KB
Voltage 1.8-5.25 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Original Packaging Tray with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes